Clifford & Snell YL40 Series Opal Sounder Beacon, 24 V dc, IP65, Wall Mount, 108dB at 1 Metre
- RS Stock No.:
- 104-074
- Mfr. Part No.:
- YL40/DL/O/25/WN/WR
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)**
€128.63
(exc. VAT)
€158.21
(inc. VAT)
Temporarily out of stock - back order for despatch 18-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €128.63 |
**price indicative
- RS Stock No.:
- 104-074
- Mfr. Part No.:
- YL40/DL/O/25/WN/WR
- Manufacturer:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Clifford & Snell | |
Supply Voltage | 24 V dc | |
Lens Colour | Opal | |
Mounting Style | Wall Mount | |
Current Type | AC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 108dB | |
Series | YL40 | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Manufacturer Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Opal | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
IP Rating IP65 | ||
Related links
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Magenta Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Yellow Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 108dB at 1 Metre