Login / Register to access your benefits
Recently searched

    Clifford & Snell YL50 Series Clear Sounder Beacon, 230 V ac, IP66, Wall Mount, 112dB at 1 Metre

    Subtotal (1 unit)*

    €225.01

    (exc. VAT)

    €276.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€225.01

    *price indicative

    RS Stock No.:
    104-107
    Mfr. Part No.:
    YL50/NL/C/RF/WR
    Manufacturer:
    Clifford & Snell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clifford & Snell

    Supply Voltage

    230 V ac

    Lens Colour

    Clear

    Mounting Style

    Wall Mount

    Current Type

    AC

    Light Effect

    Flashing

    Decibels at 1 Metre

    112dB

    Series

    YL50

    IP Rating

    IP66

    Related links