Login / Register to access your benefits
Recently searched

    Clifford & Snell YL80 Series Clear Sounder Beacon, 24 V dc, IP66, Wall Mount, 116dB at 1 Metre

    Subtotal (1 unit)*

    €357.65

    (exc. VAT)

    €439.91

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 13 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€357.65

    *price indicative

    RS Stock No.:
    104-119
    Mfr. Part No.:
    YL80/DL/C/RF/WR
    Manufacturer:
    Clifford & Snell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clifford & Snell

    Supply Voltage

    24 V dc

    Lens Colour

    Clear

    Mounting Style

    Wall Mount

    Current Type

    AC

    Light Effect

    Flashing

    Decibels at 1 Metre

    116dB

    Series

    YL80

    IP Rating

    IP66

    Related links