Klaxon Red Sounder Beacon, 17 → 60 V dc, IP65, 106dB at 1 Metre
- RS Stock No.:
- 183-3833
- Mfr. Part No.:
- PSC-0029
- Manufacturer:
- Klaxon
Price Each**
€71.91
(exc. VAT)
€88.45
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €71.91 |
**price indicative
Related links
- Klaxon Red Sounder Beacon IP65, 106dB at 1 Metre
- Klaxon Red Sounder Beacon IP21, 106dB at 1 Metre
- Klaxon Sonos Series Red Sounder Beacon Wall Mount, 106dB at 1 Metre
- Klaxon Clear Sounder Beacon IP65, 106dB at 1 Metre
- Klaxon Amber Sounder Beacon IP65, 106dB at 1 Metre
- Klaxon Clear Sounder Beacon IP21, 106dB at 1 Metre
- Klaxon Amber Sounder Beacon IP21, 106dB at 1 Metre
- Klaxon Sonos Series Amber Sounder Beacon Wall Mount, 106dB at 1 Metre