Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 24 V dc, IP66, Base Mount, 95dB at 1 Metre
- RS Stock No.:
- 197-4263
- Distrelec Article No.:
- 301-50-074
- Mfr. Part No.:
- 460.320.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€152.37
(exc. VAT)
€187.42
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.37 |
*price indicative
- RS Stock No.:
- 197-4263
- Distrelec Article No.:
- 301-50-074
- Mfr. Part No.:
- 460.320.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Yellow | |
| Mounting Style | Base Mount | |
| Current Type | AC, DC | |
| Light Effect | EVS, Flashing | |
| Sounder Type | LED Sounder Beacon | |
| Decibels at 1 Metre | 95dB | |
| Series | EvoSIGNAL Mini | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Maximum Decibel | 95dB | |
| IP Rating | IP66 | |
| Number Of Tones | 2 | |
| Maximum Temperature | +60°C | |
| Standards Met | CE Certified, cULus Listed, EAC | |
| Minimum Temperature | -30°C | |
| Housing Material | ABS, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V dc | ||
Lens Colour Yellow | ||
Mounting Style Base Mount | ||
Current Type AC, DC | ||
Light Effect EVS, Flashing | ||
Sounder Type LED Sounder Beacon | ||
Decibels at 1 Metre 95dB | ||
Series EvoSIGNAL Mini | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Maximum Decibel 95dB | ||
IP Rating IP66 | ||
Number Of Tones 2 | ||
Maximum Temperature +60°C | ||
Standards Met CE Certified, cULus Listed, EAC | ||
Minimum Temperature -30°C | ||
Housing Material ABS, Polycarbonate | ||
- COO (Country of Origin):
- DE
WERMA Yellow Sounder Beacon, 24V AC/DC, 95dB - EvoSIGNAL Mini Series - 460.320.75
This yellow sounder beacon from WERMA alerts you to potential hazards in your workspace. It produces a combined visual and audio warning signal for quick notification in busy work environments. As it has a two-tone buzzer, this device can emit either a continuous tone or a pulse tone for versatility. Thanks to its sound output of 95dB (decibels), it's easy to hear in noisy environments. It has a robust optical service life of 50,000 hours and an acoustic service life of 5,000 hours for long-lasting performance.
Features & Benefits
• Broad operating temperature range of -30°C to +60°C for use in hot and cold environments
• IP66 (ingress protection) rating means it's protected from dust and high-pressure water jets
• Tough PC (polycarbonate) and ABS (acrylonitrile butadiene styrene) body for resistance to impact
• IP66 (ingress protection) rating means it's protected from dust and high-pressure water jets
• Tough PC (polycarbonate) and ABS (acrylonitrile butadiene styrene) body for resistance to impact
Applications
• Industrial monitoring processes
• Construction industry
• Fire safety systems
• Construction industry
• Fire safety systems
What type of light effect can this device emit?
You can set this versatile unit's light effect to WERMA's EVS (enhanced visibility system) mode or TwinFlash mode. In EVS mode, the beacon generates rapid and irregular flashes of light to quickly draw attention. In TwinFlash mode, it combines a regular flash and EVS effect.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Green Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon IP66 95dB at 1 Metre
