Werma EvoSIGNAL Midi Series Green Sounder Beacon, 12 V dc, Base Mount
- RS Stock No.:
- 197-4275
- Mfr. Part No.:
- 461.210.70
- Manufacturer:
- Werma
Subtotal (1 unit)*
€156.81
(exc. VAT)
€192.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.81 |
*price indicative
- RS Stock No.:
- 197-4275
- Mfr. Part No.:
- 461.210.70
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 12 V dc | |
| Lens Colour | Green | |
| Mounting Style | Base Mount | |
| Current Type | AC, DC | |
| Series | EvoSIGNAL Midi | |
| Bulb Type | LED | |
| Maximum Decibel | 110dB | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 12 V dc | ||
Lens Colour Green | ||
Mounting Style Base Mount | ||
Current Type AC, DC | ||
Series EvoSIGNAL Midi | ||
Bulb Type LED | ||
Maximum Decibel 110dB | ||
- COO (Country of Origin):
- DE
The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The housing of the sounder is of grey colour and the materials used are PC/ABS. It is RoHS compliant and has an IP66 protection rating.
Operating temperature is from -30°C to +60°C
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Midi Series Green Sounder Beacon Base Mount
- Werma EvoSIGNAL Midi Series Green Yellow Beacon 24 V LED Bulb
- Werma EvoSIGNAL Midi Series Green Multiple Effect Beacon 24 V LED Bulb, IP66
- Werma EvoSIGNAL Midi Series Red Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Blue Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Green Yellow Beacon Base Mount, LED Bulb
- Werma EvoSIGNAL Midi Series Green Blinking 115 → 230 V ac LED Bulb, IP66
- Werma EvoSIGNAL Midi Series Blue Beacon 24 V LED Bulb
