- RS Stock No.:
- 197-4633
- Mfr. Part No.:
- YL40/D50/C/RN/WR
- Manufacturer:
- Clifford & Snell
Temporarily out of stock - back order for despatch 19-06-2024, delivery within 2 working days
Added
Price Each
€127.17
(exc. VAT)
€156.42
(inc. VAT)
Units | Per unit |
1 - 9 | €127.17 |
10 - 14 | €120.80 |
15 + | €116.99 |
- RS Stock No.:
- 197-4633
- Mfr. Part No.:
- YL40/D50/C/RN/WR
- Manufacturer:
- Clifford & Snell
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Beacon-Sounder Combination, Strobe Light Effect, 32 Tones - YL40 Series - YL40/D50/C/RN/WR
Choose this sounder beacon from Clifford & Snell to warn workers of a hazardous situation in your industrial workspace. It combines a bright xenon strobe light with an audible warning tone for a signal that's easy to see and hear. The unit's sturdy ABShousing is resistant to chemicals and impact for use in harsh industrial environments.
Features & Benefits
IP65 rating means it's dust-tight and protected against low-pressure water jets
Meets BS EN 54-3 standards for fire alarm sounders in a fixed installation
Low current draw of 345mA for energy efficiency
Meets BS EN 54-3 standards for fire alarm sounders in a fixed installation
Low current draw of 345mA for energy efficiency
Applications
Security and fire alarms
Marine industry
Commercial buildings
Factories and warehouses
Marine industry
Commercial buildings
Factories and warehouses
Is this sounder beacon flame-retardant?
Yes, this sounder beacon has a flame-retardant enclosure and lens, so it won't contribute to the spread of flames in the event of a fire.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Clear |
Mounting Style | Fixed |
Current Type | DC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 108dB |
Series | YL40 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 108dB |
Number Of Tones | 32 |
IP Rating | IP65 |
Housing Material | ABS FR & PC |
Maximum Temperature | 70°C |
Minimum Temperature | -35°C |
Standards Met | CE Certified EN54-3 UKCA |
- RS Stock No.:
- 197-4633
- Mfr. Part No.:
- YL40/D50/C/RN/WR
- Manufacturer:
- Clifford & Snell