Clifford & Snell YL80 Super Series Green Sounder Beacon, 24 V dc, IP66, Side Mount, 120dB at 1 Metre
- RS Stock No.:
- 197-4689
- Mfr. Part No.:
- YL80/D50/G/RF/SU/WR
- Manufacturer:
- Clifford & Snell
Temporarily out of stock - back order for despatch 16-08-2024, delivery within 2 working days
Price Each
€332.32
(exc. VAT)
€408.75
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €332.32 |
10 - 14 | €315.71 |
15 + | €305.74 |
- RS Stock No.:
- 197-4689
- Mfr. Part No.:
- YL80/D50/G/RF/SU/WR
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Moflash industrial combination signal 120dB(A) is a yodalight range multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 120db(A). Strobe available in 5 joules. The fixings are made up of stainless steel and it has an independently selectable second stage. The enclosure is made up of flame retardant ABS and different colour combinations are available in lens.
IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464, BS EN 54-3 : 2001 incorporates amendment A 1 : 2002 + A2: 2006, BS EN 54-3 : 2001 incorporates amendment A 1 : 2002 + A2: 2006
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464, BS EN 54-3 : 2001 incorporates amendment A 1 : 2002 + A2: 2006, BS EN 54-3 : 2001 incorporates amendment A 1 : 2002 + A2: 2006
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Green |
Mounting Style | Side Mount |
Current Type | DC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 120dB |
Series | YL80 Super |
Bulb Type | Xenon |
Maximum Decibel | 120dB |
Number Of Tones | 32 |
IP Rating | IP66 |
Housing Material | ABS FR & PC |
Maximum Temperature | 70°C |
Minimum Temperature | -35°C |
Standards Met | CE Certified EN54-3 UKCA |