Clifford & Snell YL80 Super Series Blue Sounder Beacon, 115 V ac, IP66, Side Mount, 120dB at 1 Metre
- RS Stock No.:
- 197-4698
- Mfr. Part No.:
- YL80/L50/B/RF/SU/WR
- Manufacturer:
- Clifford & Snell
Image representative of range
View all Sounder Beacons
Temporarily out of stock - back order for despatch 15-01-2024, delivery within 2 working days
Price Each
€367.03
(exc. VAT)
€451.45
(inc. VAT)
units | Per unit |
1 - 9 | €367.03 |
10 - 14 | €348.69 |
15 + | €337.66 |
- RS Stock No.:
- 197-4698
- Mfr. Part No.:
- YL80/L50/B/RF/SU/WR
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Moflash industrial combination signal 120dB(A) is a yodalight range high output multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 120db(A). Strobe available in 5 Joules. The enclosure is made of flame retardant ABS and lens are available in six different colours
IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
Specifications
Attribute | Value |
Supply Voltage | 115 V ac |
Lens Colour | Blue |
Mounting Style | Side Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 120dB |
Series | YL80 Super |
Bulb Type | Xenon |
Maximum Decibel | 120dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Standards Met | CE Certified EN54-3 UKCA |
Housing Material | ABS FR & PC |
Maximum Temperature | 70°C |
Minimum Temperature | -35°C |