- RS Stock No.:
- 197-4702
- Mfr. Part No.:
- YL80/N50/R/RF/SU/WR
- Manufacturer:
- Clifford & Snell
2 In stock for delivery within 2 working days
Added
Price Each
€375.67
(exc. VAT)
€462.07
(inc. VAT)
Units | Per unit |
1 - 9 | €375.67 |
10 - 14 | €356.89 |
15 + | €345.62 |
- RS Stock No.:
- 197-4702
- Mfr. Part No.:
- YL80/N50/R/RF/SU/WR
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
Product Details
The Moflash industrial combination signal 116dB(A) is a yodalight range high output multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 116db(A). Strobe available in 5 Joules. The enclosure is made of flame retardant ABS and lens are available in six different colours
IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Red |
Mounting Style | Side Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 120dB |
Series | YL80 Super |
Bulb Type | Xenon |
Maximum Decibel | 120dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Maximum Temperature | 70°C |
Standards Met | CE Certified EN54-3 UKCA |
Minimum Temperature | -35°C |
Housing Material | ABS FR & PC |
- RS Stock No.:
- 197-4702
- Mfr. Part No.:
- YL80/N50/R/RF/SU/WR
- Manufacturer:
- Clifford & Snell