Eaton HAC CU1 Red Sounder Beacon, 24 V, Stainless Steel Bracket with Ratchet Facility
- RS Stock No.:
- 229-9716
- Mfr. Part No.:
- CU1SPB024F06RNI2BR
- Manufacturer:
- Eaton HAC
View all Sounder Beacons
Temporarily out of stock - back order for despatch 24-08-2022, delivery within 2 working days
Price Each
€1,088.06
(exc. VAT)
€1,338.31
(inc. VAT)
units | Per unit |
1 + | €1,088.06 |
- RS Stock No.:
- 229-9716
- Mfr. Part No.:
- CU1SPB024F06RNI2BR
- Manufacturer:
- Eaton HAC
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Specifications
Attribute | Value |
Supply Voltage | 24 V |
Lens Colour | Red |
Mounting Style | Stainless Steel Bracket with Ratchet Facility |
Current Type | DC |
Light Effect | Flashing |
Series | CU1 |
Maximum Decibel | 116dB |
Hazardous Area Certification | ATEX |