e2s AL105NSONTEL Series Amber, Blue, Clear, Green, Opal, Red, Yellow Handset beacon/siren for phone, 230 V, IP66, Wall
- RS Stock No.:
- 248-4884
- Mfr. Part No.:
- AL105NSONTEL230AA0A1R/A
- Manufacturer:
- e2s
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each
€416.18
(exc. VAT)
€511.90
(inc. VAT)
Units | Per unit |
1 + | €416.18 |
- RS Stock No.:
- 248-4884
- Mfr. Part No.:
- AL105NSONTEL230AA0A1R/A
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The e2s AL105NSONTEL telephone alarm and xenon strobe is a compact, high output, 105dB(A) telephone initiated alarm sounder and 5 Joule Xenon beacon.
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 x 1.5 mm threaded cable entries
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 x 1.5 mm threaded cable entries
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Amber, Blue, Clear, Green, Opal, Red, Yellow |
Mounting Style | Wall Mount |
Current Type | Vac |
Light Effect | Flashing |
Decibels at 1 Metre | 105dB |
Series | AL105NSONTEL |
Bulb Type | Xenon |
IP Rating | IP66 |
- RS Stock No.:
- 248-4884
- Mfr. Part No.:
- AL105NSONTEL230AA0A1R/A
- Manufacturer:
- e2s