Werma 442 Series Red Sounder Beacon, 18 → 30 V, IP65, Wall Mount, 120dB at 1 Metre
- RS Stock No.:
- 251-8392
- Mfr. Part No.:
- 442.010.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€960.56
(exc. VAT)
€1,181.49
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €960.56 |
*price indicative
- RS Stock No.:
- 251-8392
- Mfr. Part No.:
- 442.010.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 18 → 30 V | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 120dB | |
| Series | 442 | |
| Bulb Type | Xenon | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 18 → 30 V | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 120dB | ||
Series 442 | ||
Bulb Type Xenon | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Werma red Flash/Sounder beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or trigger an
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Related links
- Werma 442 Series Red Sounder Beacon IP65 120dB at 1 Metre
- Werma 442 Series Red/Yellow Sounder Beacon IP65 120dB at 1 Metre
- Werma 442 Series Yellow Sounder Beacon IP65 120dB at 1 Metre
- Werma 442 Series Red Sounder Beacon IP65 98dB at 1 Metre
- Werma 442 Series Red/Yellow Sounder Beacon IP65 98dB at 1 Metre
- Werma 442 Series Yellow Sounder Beacon IP65 98dB at 1 Metre
- Eaton Red Sounder Beacon IP66 120dB at 1 Metre
- Werma 441 Series Red Sounder Beacon IP65 98dB at 1 Metre
