e2s SONFL1X Series Red Sounder Beacon, 12 V dc, IP66, Back Box with Mounting Lugs – 2 x M20, 101 → 103dB at 1
- RS Stock No.:
- 261-4172
- Mfr. Part No.:
- SONFL1XDC012MA0A1R/R
- Manufacturer:
- e2s
Subtotal (1 unit)*
€179.69
(exc. VAT)
€221.02
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.69 |
*price indicative
- RS Stock No.:
- 261-4172
- Mfr. Part No.:
- SONFL1XDC012MA0A1R/R
- Manufacturer:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Supply Voltage | 12 V dc | |
| Lens Colour | Red | |
| Mounting Style | Back Box with Mounting Lugs – 2 x M20 | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 101 → 103dB | |
| Series | SONFL1X | |
| Bulb Type | Xenon | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Supply Voltage 12 V dc | ||
Lens Colour Red | ||
Mounting Style Back Box with Mounting Lugs – 2 x M20 | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 101 → 103dB | ||
Series SONFL1X | ||
Bulb Type Xenon | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The e2s SONFL1X features the 100dB(A) SONF1 alarm horn sounder combined with the L101X Xenon strobe beacon. The compact, robust housing is ideal for all general signalling applications including fire, security and process control.
Automatic synchronisation
Dual M20, 1/2"NPT clearance cable entries option
Duplicate cable terminations
Ingress protection IP66 Type 3R/13
3 user selectable flash rates
10 alarm tone frequencies with second remotely activated alarm stage
Diode polarized for use in supervised circuits
Dual M20, 1/2"NPT clearance cable entries option
Duplicate cable terminations
Ingress protection IP66 Type 3R/13
3 user selectable flash rates
10 alarm tone frequencies with second remotely activated alarm stage
Diode polarized for use in supervised circuits
Related links
- e2s SONFL1X Series Red Sounder Beacon IP66 101 → 103dB at 1
- e2s SONFL1X Series Amber Sounder Beacon IP66 101 → 103dB at 1
- e2s SONFL1X Series Amber Sounder Beacon IP66 101 → 103dB at 1
- e2s SONFL1X Series Red Sounder Beacon IP66 100dB at 1 Metre
- e2s SONFL1X Series Red Sounder Beacon IP66 100dB at 1 Metre
- e2s SONFL1X Series Amber Sounder Beacon IP66 100dB at 1 Metre
- e2s SONFL1X Series Amber Sounder Beacon IP66 100dB at 1 Metre
- e2s SONFL1X-HO Series Red Sounder Beacon IP66 Wall Mount, 100dB at 1 Metre
