Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon, 230 V ac, IP66, Wall or Bulkhead, 112dB at 1 Metre
- RS Stock No.:
- 264-6104
- Mfr. Part No.:
- 245311
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)**
€211.18
(exc. VAT)
€259.75
(inc. VAT)
Temporarily out of stock - back order for despatch 18-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €211.18 |
**price indicative
- RS Stock No.:
- 264-6104
- Mfr. Part No.:
- 245311
- Manufacturer:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Clifford & Snell | |
Supply Voltage | 230 V ac | |
Lens Colour | Magenta | |
Mounting Style | Wall or Bulkhead | |
Current Type | AC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 112dB | |
Series | YL50 Hi Vis | |
Bulb Type | LED | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Manufacturer Clifford & Snell | ||
Supply Voltage 230 V ac | ||
Lens Colour Magenta | ||
Mounting Style Wall or Bulkhead | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 112dB | ||
Series YL50 Hi Vis | ||
Bulb Type LED | ||
IP Rating IP66 | ||
Related links
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66...
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66...
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66...
- Clifford & Snell YL50 Hi Vis Series Magenta Sounder Beacon IP66...
- Clifford & Snell YL50 Hi Vis Series Red Sounder Beacon IP66 Flat...
- Clifford & Snell YL50 Hi Vis Series Clear Sounder Beacon IP66...
- Clifford & Snell YL50 Hi Vis Series Green Sounder Beacon IP66 Flat...
- Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon IP66 Flat...