Clifford & Snell YL80 Hi Vis Series Opal Sounder Beacon, 48 V dc, IP66, Wall or Bulkhead, 116dB at 1 Metre
- RS Stock No.:
- 264-6117
- Mfr. Part No.:
- 245341
- Manufacturer:
- Clifford & Snell
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Price Each
€341.20
(exc. VAT)
€419.68
(inc. VAT)
Units | Per unit |
1 + | €341.20 |
- RS Stock No.:
- 264-6117
- Mfr. Part No.:
- 245341
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell Yodalight YL80 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 116 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This unit also has a UV-stable polycarbonate (PC) opal lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.
48 V dc rated operational voltage
Stainless steel fixings
Max sound output 116 dB(A) at 1m
High brightness LED beacon
32 selectable tones meeting
Stainless steel fixings
Max sound output 116 dB(A) at 1m
High brightness LED beacon
32 selectable tones meeting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Lens Colour | Opal |
Mounting Style | Wall or Bulkhead |
Current Type | DC |
Light Effect | Flashing |
Decibels at 1 Metre | 116dB |
Series | YL80 Hi Vis |
Bulb Type | LED |
IP Rating | IP66 |
- RS Stock No.:
- 264-6117
- Mfr. Part No.:
- 245341
- Manufacturer:
- Clifford & Snell