Clifford & Snell YL40 Series Amber Sounder Beacon, 48 V dc, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre
- RS Stock No.:
- 264-7899
- Mfr. Part No.:
- 245188
- Manufacturer:
- Clifford & Snell
View all Sounder Beacons
2 In stock for delivery within 2 working days
Price Each
€123.45
(exc. VAT)
€151.84
(inc. VAT)
units | Per unit |
1 + | €123.45 |
- RS Stock No.:
- 264-7899
- Mfr. Part No.:
- 245188
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell multi-purpose audible and visual signalling device designed for use in commercial, light industrial and marine applications with low current consumption. Flame retardant ABS enclosure with IP65 rated as standard.
Robust, reliable and simple to install
Stainless steel fixings
Stainless steel fixings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Lens Colour | Amber |
Mounting Style | Bulkhead, Flat Wall |
Current Type | AC, DC |
Light Effect | Flashing |
Decibels at 1 Metre | 108dB |
Series | YL40 |
Bulb Type | LED, Xenon |
IP Rating | IP65 |