Clifford & Snell YL50 Hi Vis Series Green Sounder Beacon, 24 V dc, IP66, Bulkhead, Flat Wall, 112dB at 1 Metre
- RS Stock No.:
- 264-7941
- Mfr. Part No.:
- 245314
- Manufacturer:
- Clifford & Snell
View all Sounder Beacons
3 In stock for delivery within 2 working days
Price Each
€197.94
(exc. VAT)
€243.47
(inc. VAT)
units | Per unit |
1 + | €197.94 |
- RS Stock No.:
- 264-7941
- Mfr. Part No.:
- 245314
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell yodalight range multi-purpose audible and visual signalling device designed for use in commercial, industrial and marine applications with flame retardant ABS enclosure. IP66 rated as standard with 2 stage alarm.
High brightness LED beacon
Stainless steel fixings
Low current consumption
Stainless steel fixings
Low current consumption
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Green |
Mounting Style | Bulkhead, Flat Wall |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Decibels at 1 Metre | 112dB |
Series | YL50 Hi Vis |
Bulb Type | LED |
IP Rating | IP66 |