Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon, 24 V dc, IP66, Bulkhead, Flat Wall, 116dB at 1 Metre
- RS Stock No.:
- 264-7942
- Mfr. Part No.:
- 245330
- Manufacturer:
- Clifford & Snell
View all Sounder Beacons
3 In stock for delivery within 2 working days
Price Each
€309.83
(exc. VAT)
€381.09
(inc. VAT)
units | Per unit |
1 + | €309.83 |
- RS Stock No.:
- 264-7942
- Mfr. Part No.:
- 245330
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell Yodalight range multi-purpose audible and visual signalling device designed for use in industrial and marine applications with flame retardant ABS enclosure. That having 32 selectable tones meeting international regulations.
Stainless steel fixings
High brightness LED beacon
High brightness LED beacon
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Amber |
Mounting Style | Bulkhead, Flat Wall |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Decibels at 1 Metre | 116dB |
Series | YL80 Hi Vis |
Bulb Type | LED |
IP Rating | IP66 |