Lovato 8LB6S Series Green Sounder Beacon, 24 V ac/dc, IP54, 80dB at 1 Metre
- RS Stock No.:
- 274-0587
- Mfr. Part No.:
- 8LB6S2B3
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€122.03
(exc. VAT)
€150.10
(inc. VAT)
Units | Per unit |
---|---|
1 + | €122.03 |
- RS Stock No.:
- 274-0587
- Mfr. Part No.:
- 8LB6S2B3
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato sound light pulsed or continuous module that included bulb, the housing is made up of polycarbonate. That has blinking or steady type of light and with screw clamp terminals.
Sound intensity 80 dB
EAC certified
EAC certified
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Lens Colour | Green |
Current Type | 150 mA |
Light Effect | Blinking, Steady |
Decibels at 1 Metre | 80dB |
Series | 8LB6S |
IP Rating | IP54 |