Eaton Series Amber Sounder Beacon, 110 → 230 V ac, IP66, Wall Mount, 110dB at 1 Metre
- RS Stock No.:
- 477-4345
- Mfr. Part No.:
- AS/SB/230/R/110/AL
- Manufacturer:
- Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 477-4345
- Mfr. Part No.:
- AS/SB/230/R/110/AL
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Supply Voltage | 110 → 230 V ac | |
Lens Colour | Amber | |
Mounting Style | Wall Mount | |
Current Type | AC | |
Light Effect | Flashing | |
Sounder Type | Electronic | |
Decibels at 1 Metre | 110dB | |
Series | Eaton Fulleon | |
Bulb Type | LED | |
Housing Colour | Red | |
Maximum Decibel | 110dB | |
Number Of Tones | 42 | |
IP Rating | IP66 | |
Minimum Temperature | -25°C | |
Special Features | EN54-3 | |
Housing Material | ABS, PC | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Eaton | ||
Supply Voltage 110 → 230 V ac | ||
Lens Colour Amber | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 110dB | ||
Series Eaton Fulleon | ||
Bulb Type LED | ||
Housing Colour Red | ||
Maximum Decibel 110dB | ||
Number Of Tones 42 | ||
IP Rating IP66 | ||
Minimum Temperature -25°C | ||
Special Features EN54-3 | ||
Housing Material ABS, PC | ||
Maximum Temperature +70°C | ||
Related links
- Eaton Series Amber Sounder Beacon IP66 110dB at 1 Metre
- Eaton Series Amber Sounder Beacon IP66 110dB at 1 Metre
- Eaton Amber Sounder Beacon IP66 120dB at 1 Metre
- Klaxon Nexus Series Amber Sounder Beacon 230 V ac 110dB at 1 Metre
- Klaxon PSS Series Amber Sounder Beacon IP65 102dB at 1 Metre
- Klaxon Nexus Series Amber Sounder Beacon 230 V ac 105dB at 1 Metre
- Klaxon Nexus Series Amber Sounder Beacon 230 V ac 120dB at 1 Metre
- Klaxon PNC Series Amber Beacon IP66 120dB at 1 Metre