Eaton Amber Sounder Beacon, 18 → 30 V dc, IP66, Wall Mount, 120dB at 1 Metre
- RS Stock No.:
- 529-4418
- Mfr. Part No.:
- 7021121FUL-0036X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€330.97
(exc. VAT)
€407.09
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €330.97 |
*price indicative
- RS Stock No.:
- 529-4418
- Mfr. Part No.:
- 7021121FUL-0036X
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Supply Voltage | 18 → 30 V dc | |
Lens Colour | Amber | |
Mounting Style | Wall Mount | |
Current Type | DC | |
Light Effect | Flashing | |
Sounder Type | Electronic | |
Decibels at 1 Metre | 120dB | |
Bulb Type | LED | |
Housing Colour | Red | |
Maximum Decibel | 120dB | |
IP Rating | IP66 | |
Number Of Tones | 42 | |
Minimum Temperature | -25°C | |
Housing Material | ABS, PC | |
Special Features | EN54-3 | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Eaton | ||
Supply Voltage 18 → 30 V dc | ||
Lens Colour Amber | ||
Mounting Style Wall Mount | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 120dB | ||
Bulb Type LED | ||
Housing Colour Red | ||
Maximum Decibel 120dB | ||
IP Rating IP66 | ||
Number Of Tones 42 | ||
Minimum Temperature -25°C | ||
Housing Material ABS, PC | ||
Special Features EN54-3 | ||
Maximum Temperature +70°C | ||
Related links
- Eaton Amber Sounder Beacon IP66 110dB at 1 Metre
- Eaton Amber Sounder Beacon IP66 120dB at 1 Metre
- Eaton Red Sounder Beacon IP66 120dB at 1 Metre
- Eaton Amber Sounder Beacon IP54 Wall Mount, 101dB at 1 Metre
- Eaton Red Sounder Beacon IP66 110dB at 1 Metre
- Clifford & Snell YL80 Super Series Amber Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Super Series Amber Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Super Hi Vis Series Amber Sounder Beacon IP66 120dB at 1 Metre