Werma 450 Series Yellow Buzzer Beacon, 24 V dc, IP65, Panel Mount, 80dB at 1 Metre
- RS Stock No.:
- 678-2907
- Mfr. Part No.:
- 450.300.55
- Manufacturer:
- Werma
Subtotal (1 unit)**
€150.28
(exc. VAT)
€184.84
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €150.28 |
**price indicative
- RS Stock No.:
- 678-2907
- Mfr. Part No.:
- 450.300.55
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Werma | |
Supply Voltage | 24 V dc | |
Lens Colour | Yellow | |
Mounting Style | Panel Mount | |
Current Type | DC | |
Light Effect | Steady | |
Sounder Type | Buzzer | |
Decibels at 1 Metre | 80dB | |
Series | 450 | |
Bulb Type | LED | |
Housing Colour | Black | |
IP Rating | IP65 | |
Minimum Temperature | -20°C | |
Standards Met | CE, cULus | |
Maximum Temperature | +50°C | |
Housing Material | ABS, PC | |
Select all | ||
---|---|---|
Manufacturer Werma | ||
Supply Voltage 24 V dc | ||
Lens Colour Yellow | ||
Mounting Style Panel Mount | ||
Current Type DC | ||
Light Effect Steady | ||
Sounder Type Buzzer | ||
Decibels at 1 Metre 80dB | ||
Series 450 | ||
Bulb Type LED | ||
Housing Colour Black | ||
IP Rating IP65 | ||
Minimum Temperature -20°C | ||
Standards Met CE, cULus | ||
Maximum Temperature +50°C | ||
Housing Material ABS, PC | ||
Related links
- Werma 450 Series Red Buzzer Beacon IP65 80dB at 1 Metre
- Werma 150 Series Yellow Buzzer Beacon IP65 80dB at 1 Metre
- Werma 450 Series Red Buzzer Beacon IP65 80dB at 1 Metre
- Werma 150 Series Yellow Buzzer Beacon IP65 80dB at 1 Metre
- Werma MC35 Series Green Yellow Buzzer Beacon IP65 Built-in...
- Moflash LEDA125 Series Yellow Buzzer Beacon IP65 90dB at 1 Metre
- Werma 423 Series Yellow Buzzer Beacon IP65 114dB at 1 Metre
- Werma 150 Series Red Buzzer Beacon IP65 80dB at 1 Metre