Moflash White Beacon-Buzzer Combination, IP67 230V Base 90 dB @ 1m
- RS Stock No.:
- 755-9622
- Mfr. Part No.:
- LEDA125-04-05
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€167.64
(exc. VAT)
€206.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.64 |
*price indicative
- RS Stock No.:
- 755-9622
- Mfr. Part No.:
- LEDA125-04-05
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon-Buzzer Combination | |
| Lens Colour | White | |
| Current Type | AC | |
| Light Effect | Steady, Flashing | |
| Current Consumption | 40mA | |
| Mount Type | Base | |
| Sounder Type | Buzzer | |
| Maximum Supply Voltage | 230V | |
| Bulb Type | LED | |
| Sound Level at 1m | 90dB | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 45°C | |
| Maximum Sound Level | 90dB | |
| Number of Tones | 2 | |
| Hazardous Area Certification | IECEx, ATEX | |
| IP Rating | IP67 | |
| Standards/Approvals | EN60947-5-5, ISO13849-1, EN60947-5-1, ISO13850 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon-Buzzer Combination | ||
Lens Colour White | ||
Current Type AC | ||
Light Effect Steady, Flashing | ||
Current Consumption 40mA | ||
Mount Type Base | ||
Sounder Type Buzzer | ||
Maximum Supply Voltage 230V | ||
Bulb Type LED | ||
Sound Level at 1m 90dB | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 45°C | ||
Maximum Sound Level 90dB | ||
Number of Tones 2 | ||
Hazardous Area Certification IECEx, ATEX | ||
IP Rating IP67 | ||
Standards/Approvals EN60947-5-5, ISO13849-1, EN60947-5-1, ISO13850 | ||
Housing Material Polyester | ||
Moflash Beacon-Buzzer Combination, Multiple Light Effects, 90dB Sound Output - LEDA125 Series - LEDA125-04-05
This buzzer beacon from Moflash combines a clear LED with a piezo buzzer for reliable visual and audible signalling in your industrial workplace. It has two different buzzer tones and a choice of steady or flashing light effects, so you can choose the most appropriate combination for your application. Thanks to its wide operating temperature range of -20°C to +55°C, it's suitable for use in harsh industrial environments.
Features & Benefits
• Light output of 360° around the vertical axis for high visibility
• IP65 rating means it's dust-tight and resistant to low-pressure water jets
• Low current consumption of 40mA for energy-efficient operation
Applications
• Doors and gates
• Automated machines
• Control systems
• Industrial vehicles
How loud is this buzzer beacon?
The unit produces a loud sound output of 90dB at 1m, so it's easy to hear in noisy industrial environments.
Compact LED Beacon / Buzzer Combination
The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
LED/Buzzer
Note
Piezos cannot be controlled independently from the light.
Related links
- Moflash LEDA125 Series Blue Beacon-Buzzer Combination, IP67 230V Base 90 dB @ 1m
- Moflash Amber Beacon-Buzzer Combination, IP67 115V Base 90 dB @ 1m
- Moflash Blue Beacon-Buzzer Combination, IP67 24V Base 90 dB @ 1m
- Moflash LEDA125 Series Red Beacon-Buzzer Combination Wall 90 dB @ 1m
- Moflash LEDA125 Series Amber Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Amber Blue Green Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Clear Red Amber Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash LEDA125 Series Red Blue Green Beacon-Buzzer Combination Surface 90 dB @ 1m
