Better World
Schneider Electric XVR Series Amber Buzzer Beacon, 24 V ac/dc, Base Mount, 90dB at 1 Metre
- RS Stock No.:
- 814-5132
- Mfr. Part No.:
- XVR12B05S
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Price Each
€277.09
(exc. VAT)
€340.82
(inc. VAT)
Units | Per unit |
---|---|
1 + | €277.09 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 814-5132
- Mfr. Part No.:
- XVR12B05S
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Schneider XVR Super-bright LED Beacons
The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.
Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications
Standards
EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.
Approvals
CE, UR, UL.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Lens Colour | Amber |
Mounting Style | Base Mount |
Current Type | AC, DC |
Light Effect | Rotating |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | XVR |
Bulb Type | LED |
Housing Colour | Amber |
Minimum Decibel | 50dB |
Maximum Decibel | 90dB |
Better World Product | Yes |
Better World Verification | Green Premium |
Housing Material | ABS |
Minimum Temperature | -10°C |
Maximum Temperature | +50°C |