Eaton Red Sounder Beacon, 19 → 28 V dc, 9 → 15 V dc, IP65, Wall Mount, 106dB at 1 Metre

Subtotal (1 unit)*

€85.62

(exc. VAT)

€105.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.62

*price indicative

RS Stock No.:
824-6119
Mfr. Part No.:
8500024FULL-0254X
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Supply Voltage

19 → 28 V dc, 9 → 15 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

106dB

Bulb Type

LED

Housing Colour

White

Maximum Decibel

106dB

Number Of Tones

3

IP Rating

IP65

Maximum Temperature

+70°C

Model Number

ROLP/W1/LX-W/RF

Minimum Temperature

-25°C

Special Features

EN54-3

COO (Country of Origin):
GB

Eaton Sounder - Beacon Combination, 19 to 28V DC / 9 to 15V DC Supply Voltage, Wall Mount Mounting Style - ROLP/W1/LX-W/RF


This LED Sounder - Beacon Combination by Eaton is a versatile safety device suitable for various industries. With a high decibel level of 106 dB, it features a wall mount installation and a red lens for enhanced visibility in emergencies. Compliant with EN54-3 standards, this sounder-beacon operates on DC current.

Features & Benefits


• High decibel level of 106 dB for clear alerting
• Wall mount design for easy installation
• Features a red lens for increased visibility
• Compliant with EN54-3 standards for safety regulations

Applications


• Ideal for use in industrial environments such as factories, warehouses, and manufacturing plants
• Suitable for deployment in areas where audible and visual alarms are required for safety purposes

Can it be used in conjunction with other safety devices?


Yes, this LED Sounder-Beacon combination can be integrated with other safety equipment for comprehensive protection.

Will it withstand harsh environmental conditions?


The weatherproof design makes it suitable for both indoor and outdoor use, ensuring reliability in various settings.

Is it easy to install?


With a wall mount design, this sounder-beacon can be easily installed in desired locations for optimal effectiveness.

Note

Eaton formerly known as Fulleon

Related links