RS PRO Adhesive PVA Acoustic Insulation, 800mm x 500mm x 1.4mm
- RS Stock No.:
- 137-2242
- Manufacturer:
- RS PRO
Price Each
€48.76
(exc. VAT)
€59.97
(inc. VAT)
101 In stock for delivery within 2 working days
Units | Per unit |
---|---|
1 - 2 | €48.76 |
3 - 9 | €45.34 |
10 - 29 | €42.91 |
30 + | €39.01 |
- RS Stock No.:
- 137-2242
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Adhesive Acoustic Insulation, 800 mm x 500 mm x 1.4 mm
When you need to improve the acoustic insulation around your machinery, pick this polyvinyl acetate (PVA) damping sheet. It's made from a viscoelastic polymer material and reduces the vibrations in flat, resonant surfaces like stainless-steel sinks, machine guards and vehicle panels.
This lightweight material is available in soundproofing sheets of 800 mm x 500 mm and can be die-cut to whatever size and shape you need. Its self-adhesive backing makes it simple to handle and straightforward to install. Suitable for use on substrates operating at continuous temperatures between -30ºC and +100ºC, this insulation can withstand intermittent temperatures up to +165ºC.
Compliant with industry standards FMVSS 302 and ISO 3795, this acoustic insulation sheet is suitable for use in applications where fire and fume toxicity are major considerations. It can often be found in industrial plant and preparation tables.
This lightweight material is available in soundproofing sheets of 800 mm x 500 mm and can be die-cut to whatever size and shape you need. Its self-adhesive backing makes it simple to handle and straightforward to install. Suitable for use on substrates operating at continuous temperatures between -30ºC and +100ºC, this insulation can withstand intermittent temperatures up to +165ºC.
Compliant with industry standards FMVSS 302 and ISO 3795, this acoustic insulation sheet is suitable for use in applications where fire and fume toxicity are major considerations. It can often be found in industrial plant and preparation tables.
Features and Benefits
• Acoustic insulation with self-adhesive backing
• Available in 800 mm x 500 mm sheets
• 1.4 mm thick soundproofing sheets
• Minimum operating temperature of -30ºC
• Maximum operating temperature of +100ºC
• Weight of 2.6 kg/m²
• Fully compliant with FMVSS 302 (burning behaviour of materials inside vehicles) and ISO 3795 (burning rate of materials inside occupied vehicles)
• Available in 800 mm x 500 mm sheets
• 1.4 mm thick soundproofing sheets
• Minimum operating temperature of -30ºC
• Maximum operating temperature of +100ºC
• Weight of 2.6 kg/m²
• Fully compliant with FMVSS 302 (burning behaviour of materials inside vehicles) and ISO 3795 (burning rate of materials inside occupied vehicles)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Material | PVA |
Length | 800mm |
Form | Sheet |
Width | 500mm |
Thickness | 1.4mm |
Typical Sound Attenuation | 80% @ 1000 Hz |
Adhesive Backing | Yes |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |