Rohde & Schwarz Digital Bench Power Supply, 1-Output 0 V to 20V, 60 W

Subtotal (1 unit)*

€7,946.47

(exc. VAT)

€9,774.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,946.47

*price indicative

RS Stock No.:
219-4186
Mfr. Part No.:
NGU201-P
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Bench Power Supply

Maximum Output Voltage

20V

Maximum Output Current

8A

Number of Outputs

1

Power

60W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

240V ac

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

222 mm

Height

97mm

Depth

436mm

Standards/Approvals

RoHS

Calibrated

UKAS

Minimum Output Current

3A

Minimum Output Voltage

0V

COO (Country of Origin):
CZ
The Rohde & Schwarz two-quadrant NGU201 provide up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The two-quadrant NGU201 source measure unit is a new member in the family of wireless communications test instruments, mainly designed to supply devices under test with extremely low sleep currents, such as Bluetooth® low energy devices. It is ideal for powering battery-operated devices due to its adjustable output impedance and fast impedance regulation.

High-resolution touch screen

Save and recall instrument settings

Minimum residual ripple and low noise

Readings with up to 6 ½ digit resolution

Voltage priority and current priority mode

High-capacitance mode

High speed data acquisition (FastLog function)

Protection functions to safeguard instrument and DUT