Rohde & Schwarz Digital Bench Power Supply, 1-Output 0 V to 20V, 60 W, 8 A Max, RSCAL
- RS Stock No.:
- 219-4198
- Mfr. Part No.:
- NGU401-G
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€7,749.00
(exc. VAT)
€9,531.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7,749.00 |
*price indicative
- RS Stock No.:
- 219-4198
- Mfr. Part No.:
- NGU401-G
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 8A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 20V | |
| Power | 60W | |
| Minimum Supply Voltage | 100V | |
| Maximum Supply Voltage | 230V | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | ISO9001, EN55011 (Class A), EN61010-1, RoHS, CSA-C22.2 No. 61010-1, EN61326-1 | |
| Width | 222mm | |
| Height | 97mm | |
| Depth | 436mm | |
| Minimum Output Current | 3A | |
| Calibrated | RSCAL | |
| Minimum Output Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Bench Power Supply | ||
Maximum Output Current 8A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 20V | ||
Power 60W | ||
Minimum Supply Voltage 100V | ||
Maximum Supply Voltage 230V | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals ISO9001, EN55011 (Class A), EN61010-1, RoHS, CSA-C22.2 No. 61010-1, EN61326-1 | ||
Width 222mm | ||
Height 97mm | ||
Depth 436mm | ||
Minimum Output Current 3A | ||
Calibrated RSCAL | ||
Minimum Output Voltage 0V | ||
The Rohde & Schwarz four-quadrant NGU401 provide up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The four-quadrant NGU401 source measure unit is the semiconductor testing specialist for general-purpose applications that span many different industries and many different devices under test. It can act as bipolar power supply or bipolar electronic load.
High-resolution touch screen
Save and recall instrument settings
Minimum residual ripple and low noise
Readings with up to 6 ½ digit resolution
Voltage priority and current priority mode
High-capacitance mode
High speed data acquisition (FastLog function)
Protection functions to safeguard instrument and DUT
Related links
- Rohde & Schwarz Digital Bench Power Supply 60 W
- Rohde & Schwarz Digital Bench Power Supply 60 W
- Rohde & Schwarz Digital Bench Power Supply 60 W
- Rohde & Schwarz Digital Bench Power Supply 120 W
- Rohde & Schwarz Digital Bench Power Supply 40 W
- Rohde & Schwarz Digital Bench Power Supply 40 W
- Rohde & Schwarz Digital Bench Power Supply 33 W
- Rohde & Schwarz Digital Bench Power Supply 120 W
