- RS Stock No.:
- 125-1991
- Manufacturer:
- RS PRO
5000 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.121
(exc. VAT)
€0.149
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.121 | €12.10 |
500 - 2400 | €0.101 | €10.10 |
2500 - 4900 | €0.086 | €8.60 |
5000 - 9900 | €0.076 | €7.60 |
10000 + | €0.067 | €6.70 |
*price indicative |
- RS Stock No.:
- 125-1991
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Uninsulated Male Spade Connectors
Introducing the RS PRO uninsulated male spade connectors. These terminals are designed to ensure a seamless connection every time. With their tab-like extensions, these terminals are ready to accept female connectors. Whether you prefer using spade connectors or soldering wires, our terminals are ready to mate with them effortlessly.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.
Features and Benefits
- Solder tab terminal allows connection between wire terminals and PCB board through female receptacles
- Secure and reliable connection
- Reduce the risk of the terminal coming loose or losing connection
- Available as single or double ended and with a range tab orientation angles
Applications
- Automotive
- Electronics industries
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 6.35 x 0.8mm |
Insulation | Uninsulated |
Termination Method | Stud |
Contact Material | Brass |
Contact Plating | Tin |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 28.5mm |
- RS Stock No.:
- 125-1991
- Manufacturer:
- RS PRO