- RS Stock No.:
- 125-2008
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 100)
€0.047
(exc. VAT)
€0.058
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.047 | €4.70 |
*price indicative |
- RS Stock No.:
- 125-2008
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro PCB Mount Tab Terminals
RS Pro range of PCB mount tab terminals made from tin plated brass. These PCB mount tab connectors are available with vertical or right angle tab orientation angles.
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Tab Size | 6.35 x 0.8mm |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Vertical |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 16.8mm |