- RS Stock No.:
- 161-1465
- Mfr. Part No.:
- 61765-2
- Manufacturer:
- TE Connectivity
900 In stock for delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.303
(exc. VAT)
€0.373
(inc. VAT)
Units | Per unit | Per Box* |
100 - 100 | €0.303 | €30.30 |
200 - 200 | €0.292 | €29.20 |
300 - 400 | €0.284 | €28.40 |
500 - 700 | €0.277 | €27.70 |
800 + | €0.27 | €27.00 |
*price indicative |
- RS Stock No.:
- 161-1465
- Mfr. Part No.:
- 61765-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 187 and 250 Series Quick Disconnect Tab Adapter Terminals
Faston
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Female to Male |
Tab Size | 6.35 x 0.81mm |
Tab Width | 6.35mm |
Tab Thickness | 0.81mm |
Termination Method | Crimp |
Contact Plating | Tin |
- RS Stock No.:
- 161-1465
- Mfr. Part No.:
- 61765-2
- Manufacturer:
- TE Connectivity