TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Flag Terminal, 2.79 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 162-1657
- Mfr. Part No.:
- 62336-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 22-10-2024, delivery within 2 working days
Added
Price 1 Reel of 12000
€1,015.31
(exc. VAT)
€1,248.83
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | €1,015.31 | €0.085 |
*price indicative |
- RS Stock No.:
- 162-1657
- Mfr. Part No.:
- 62336-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 110 Series Flag Receptacle Crimp Terminals
FASTON 110 series flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
Specifications
Attribute | Value |
---|---|
Type | Flag Terminal |
Minimum Wire Size mm² | 0.3mm² |
Gender | Female |
Series | FASTON .110 |
Maximum Wire Size mm² | 0.8mm² |
Tab Size | 2.79 x 0.81mm |
Tab Width | 2.79mm |
Tab Thickness | 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 10.92mm |
- RS Stock No.:
- 162-1657
- Mfr. Part No.:
- 62336-1
- Manufacturer:
- TE Connectivity