TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector, Tab, 2.8mm Tab Size, 0.5mm² to 1.5mm²
- RS Stock No.:
- 164-0142
- Mfr. Part No.:
- 928906-2
- Manufacturer:
- TE Connectivity
4 In stock for delivery within 2 working days
Added
Price 1 Bag of 1000
€169.38
(exc. VAT)
€208.34
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €169.38 | €0.169 |
*price indicative |
- RS Stock No.:
- 164-0142
- Mfr. Part No.:
- 928906-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity FASTIN FASTON Series 110 Quick Connect Tab Crimp Terminals
FASTIN FASTON 110 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 110 tab terminals share the same product technology as the FASTON 110 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 110 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 110 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
TE Connectivity Crimp Tab Terminal
The TE Connectivity FASTIN FASTON 110 series is an uninsulated male quick connect crimp tab for a quick and efficient connection. Each FASTIN FASTON 110 terminal has precisely controlled crimping specifications which allows all the connections to perform as specified. These FASTIN FASTON 110 tab terminals have a locking lance that ensures secure retention when snapped into housings and a step-down insulation support barrel to enable the axial alignment of the conductor strands to be maintained.
Features and Benefits
• "F" style crimp method offers precise tensile strength and conductivity
• Crimp material is made from tin-plated brass alloy
• It has precisely controlled crimping and uniform reliability
• Maximum resistance to vibration and corrosion
• Operation temperature rating is 105°C
• Stable electrical and mechanical performance
• Tab size is 2.8mm
• Wire size is between 15AWG and 20AWG
• Crimp material is made from tin-plated brass alloy
• It has precisely controlled crimping and uniform reliability
• Maximum resistance to vibration and corrosion
• Operation temperature rating is 105°C
• Stable electrical and mechanical performance
• Tab size is 2.8mm
• Wire size is between 15AWG and 20AWG
Applications
• Electric ranges
• Washers
• Dryers
• Automotive harness wiring
• Washers
• Dryers
• Automotive harness wiring
Specifications
Attribute | Value |
---|---|
Type | Tab |
Series | FASTIN-FASTON .110 |
Minimum Wire Size mm² | 0.5mm² |
Gender | Male |
Maximum Wire Size mm² | 1.5mm² |
Tab Width | 2.8mm |
Tab Size | 2.8mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 15AWG |
Termination Method | Crimp |
Shrouded/Unshrouded | Unshrouded |
- RS Stock No.:
- 164-0142
- Mfr. Part No.:
- 928906-2
- Manufacturer:
- TE Connectivity