TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.79mm Tab Size, 0.5mm² to 1mm²

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-3517
Mfr. Part No.:
160626-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Series

FASTON .110

Maximum Wire Size mm²

1mm²

Tab Size

2.79 x 0.79mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Contact Material

Brass

Related links