TE Connectivity FASTON PRONER Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size, 0.5mm² to 1mm²

Subtotal (1 reel of 30000 units)*

€2,798.40

(exc. VAT)

€3,442.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,798.40€0.093

*price indicative

RS Stock No.:
164-7401
Mfr. Part No.:
1544545-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.5mm²

Series

FASTON PRONER

Maximum Wire Size mm²

1mm²

Tab Size

2.79 x 0.5mm

Insulation

Uninsulated

Maximum Wire Size AWG

17AWG

Minimum Wire Size AWG

24AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Related links