- RS Stock No.:
- 178-8288
- Manufacturer:
- RS PRO
300 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.257
(exc. VAT)
€0.316
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | €0.257 | €25.70 |
1000 - 1900 | €0.234 | €23.40 |
2000 - 4900 | €0.214 | €21.40 |
5000 - 9900 | €0.198 | €19.80 |
10000 + | €0.183 | €18.30 |
*price indicative |
- RS Stock No.:
- 178-8288
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO Spade connector is a receptacle type connector with length of 28mm and maximum wire size of 14AWG.
Termination Method: Crimp
Gender: Female
Gender: Female
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Size | 0.8 x 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 6 → 14 AWG |
Shrouded/Unshrouded | Shrouded |
Overall Length | 28mm |