- RS Stock No.:
- 178-8316
- Manufacturer:
- RS PRO
100 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.054
(exc. VAT)
€0.066
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | €0.054 | €5.40 |
1000 - 1900 | €0.049 | €4.90 |
2000 - 4900 | €0.045 | €4.50 |
5000 - 9900 | €0.041 | €4.10 |
10000 + | €0.037 | €3.70 |
*price indicative |
- RS Stock No.:
- 178-8316
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NON-INSULATED FEMALE TERMINALS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Width | 6.35mm |
Tab Size | 0.8 x 6.35mm |
Tab Thickness | 0.8mm |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Overall Length | 15.2mm |