- RS Stock No.:
- 178-8327
- Manufacturer:
- RS PRO
3800 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.048
(exc. VAT)
€0.059
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | €0.048 | €4.80 |
1000 - 1900 | €0.044 | €4.40 |
2000 - 4900 | €0.04 | €4.00 |
5000 - 9900 | €0.037 | €3.70 |
10000 + | €0.034 | €3.40 |
*price indicative |
- RS Stock No.:
- 178-8327
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO VINYL-INSULATED FEMALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Thickness | 0.5mm |
Tab Width | 4.75mm |
Tab Size | 0.5 x 4.75mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Insulation Material | Vinyl |
Overall Length | 19mm |