- RS Stock No.:
- 178-8333
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.08
(exc. VAT)
€0.10
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | €0.08 | €8.00 |
1000 - 1900 | €0.073 | €7.30 |
2000 - 4900 | €0.066 | €6.60 |
5000 - 9900 | €0.061 | €6.10 |
10000 + | €0.055 | €5.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 178-8333
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO VINYL-INSULATED FEMALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Tab Size | 0.8 x 6.35mm |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 12 → 10 AWG, 4 → 6 mm² |
Insulation Material | Vinyl |
Overall Length | 23.5mm |