- RS Stock No.:
- 178-8373
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.139
(exc. VAT)
€0.171
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | €0.139 | €13.90 |
1000 - 1900 | €0.127 | €12.70 |
2000 - 4900 | €0.116 | €11.60 |
5000 - 9900 | €0.107 | €10.70 |
10000 + | €0.097 | €9.70 |
*price indicative |
- RS Stock No.:
- 178-8373
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED MALE DISCONNECTORS (A TYPE)
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Insulation Material | Nylon |
Overall Length | 22mm |