RS PRO Red Insulated Male Spade Connector, Double Crimp, 0.5 x 4.75mm Tab Size, 0.5mm² to 1.5mm²

Bulk discount available

Subtotal (1 bag of 100 units)*

€12.80

(exc. VAT)

€15.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,100 unit(s) ready to ship from another location
  • Plus 999,994,800 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 900€0.128€12.80
1000 - 1900€0.116€11.60
2000 - 4900€0.106€10.60
5000 - 9900€0.098€9.80
10000 +€0.09€9.00

*price indicative


RS Stock No.:
178-8374
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Double Crimp

Spade Connector Type

Tab Terminal

Minimum Wire Size mm²

0.5mm²

Gender

Male

Maximum Wire Size mm²

1.5mm²

Tab Size

0.5 x 4.75mm

Tab Thickness

0.5mm

Tab Width

4.75mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

Nylon

Overall Length

22mm

Shrouded/Unshrouded

Shrouded

Related links