- RS Stock No.:
- 178-8405
- Manufacturer:
- RS PRO
7800 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.019
(exc. VAT)
€0.023
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | €0.019 | €1.90 |
1000 - 1900 | €0.017 | €1.70 |
2000 - 4900 | €0.016 | €1.60 |
5000 - 9900 | €0.015 | €1.50 |
10000 + | €0.013 | €1.30 |
*price indicative |
- RS Stock No.:
- 178-8405
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO MALE TERMINALS
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 13.8mm |