- RS Stock No.:
- 184-1819
- Mfr. Part No.:
- 7471282
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-1819
- Mfr. Part No.:
- 7471282
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WA-MTAB is a male PCB tab type circuit board blade terminal with brass contact material.
7.9mm overall length
Solder termination method
Solder termination method
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Termination Method | Solder |
Contact Material | Brass |
Overall Length | 7.9mm |