- RS Stock No.:
- 184-2317
- Mfr. Part No.:
- 7471267
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 27-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.172
(exc. VAT)
€0.212
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.172 | €8.60 |
250 - 450 | €0.164 | €8.20 |
500 - 1200 | €0.157 | €7.85 |
1250 + | €0.15 | €7.50 |
*price indicative |
- RS Stock No.:
- 184-2317
- Mfr. Part No.:
- 7471267
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WA-MTAB is a male PCB tab type circuit board blade terminal with brass contact material.
3.96mm overall length
Solder termination method
Solder termination method
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Termination Method | Solder |
Contact Material | Brass |
Overall Length | 3.96mm |