Login / Register to access your benefits
Recently searched

    TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to

    Subtotal (1 pack of 5000 units)**

    €671.95

    (exc. VAT)

    €826.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€671.95€0.134

    **price indicative

    RS Stock No.:
    190-3114
    Mfr. Part No.:
    6-160448-5
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Type

    Receptacle

    Series

    FASTIN-FASTON .250

    Gender

    Female

    Minimum Wire Size mm²

    1mm²

    Maximum Wire Size mm²

    2.5mm²

    Tab Size

    6.35 x 0.81mm

    Insulation

    Uninsulated

    Maximum Wire Size AWG

    13AWG

    Minimum Wire Size AWG

    17AWG

    Termination Method

    Crimp

    Contact Material

    Brass

    Contact Plating

    Tin

    Overall Length

    19.2mm

    Related links