- RS Stock No.:
- 200-7053
- Mfr. Part No.:
- C100-51027
- Manufacturer:
- MECATRACTION
Temporarily out of stock - back order for despatch 27-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.874
(exc. VAT)
€1.075
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €0.874 | €87.40 |
*price indicative |
- RS Stock No.:
- 200-7053
- Mfr. Part No.:
- C100-51027
- Manufacturer:
- MECATRACTION
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
C100-51027
The Mecatraction preinsulated disconnects for 0.34mm² to 1.5mm² conductor size.
Material for disconnects : Tin-plated phosphorous bronze
Material for pin and blade terminals : tin-plated copper
Insulation according to EN 45545
Comply with NFF 00363
Suitable for copper cables according NFF or EN standards
Material for pin and blade terminals : tin-plated copper
Insulation according to EN 45545
Comply with NFF 00363
Suitable for copper cables according NFF or EN standards
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | 51000 |
Gender | Female |
Tab Size | 3.7 x 6.7mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Colour | Red |
Termination Method | Crimp |
Contact Plating | Tin |
Insulation Material | Polycarbonate |
Series Number | C100 |
- RS Stock No.:
- 200-7053
- Mfr. Part No.:
- C100-51027
- Manufacturer:
- MECATRACTION