Login / Register to access your benefits
Recently searched

    RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.85mm² to 1.25mm²

    Subtotal (1 bag of 100 units)**

    €14.05

    (exc. VAT)

    €17.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Bag(s)
    Per Bag
    Per unit**
    1 +€14.05€0.14

    **price indicative

    RS Stock No.:
    205-5304
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    Open barrel

    Spade Connector Type

    Receptacle

    Gender

    Female

    Minimum Wire Size mm²

    0.85mm²

    Maximum Wire Size mm²

    1.25mm²

    Tab Width

    6.35mm

    Tab Thickness

    0.8mm

    Tab Size

    6.35 x 0.8mm

    Insulation

    Uninsulated

    Minimum Wire Size AWG

    18AWG

    Maximum Wire Size AWG

    16AWG

    Termination Method

    Crimp

    Contact Material

    Brass

    Wire Size

    0.85 → 1.25 mm², 18 → 16 AWG

    Orientation

    Straight

    Shrouded/Unshrouded

    Unshrouded

    Overall Length

    19mm

    Related links