Vogt Spade Connector
- RS Stock No.:
- 288-1857
- Distrelec Article No.:
- 148-20-754
- Mfr. Part No.:
- 3963
- Manufacturer:
- Vogt
Price Each (In a Pack of 100)**
€0.245
(exc. VAT)
€0.301
(inc. VAT)
26900 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.245 | €24.50 |
**price indicative
- RS Stock No.:
- 288-1857
- Distrelec Article No.:
- 148-20-754
- Mfr. Part No.:
- 3963
- Manufacturer:
- Vogt
Related links
- Vogt Red Insulated Receptacle Spade Connector 4.8 x 0.8mm Tab Size
- Vogt Red Yes Male Spade Connector 2.8 x 0.8mm Tab Size
- Vogt DPA Spade Connector, 4.8 x 0.5mm Tab Size
- ABB Uninsulated Female Spade Connector, Spade Connector
- Eaton Spade Connector
- EAO Spade Connector
- ABB Insulated Female Spade Connector, Spade Connector
- Phoenix Contact C-SCF 1.5/4.8X0.5 Spade Connector