TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.5mm²
- RS Stock No.:
- 669-2790
- Mfr. Part No.:
- 160773-3
- Manufacturer:
- TE Connectivity
1200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.268
(exc. VAT)
€0.33
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.268 | €26.80 |
500 - 2400 | €0.231 | €23.10 |
2500 + | €0.214 | €21.40 |
*price indicative |
- RS Stock No.:
- 669-2790
- Mfr. Part No.:
- 160773-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.5mm² |
Series | Positive Lock .250 Mk I |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 15AWG |
Minimum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 22.9mm |
- RS Stock No.:
- 669-2790
- Mfr. Part No.:
- 160773-3
- Manufacturer:
- TE Connectivity